5 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU2512FKM130R005L

DigiKey Part Number
YAG6124TR-ND - Tape & Reel (TR)
YAG6124CT-ND - Cut Tape (CT)
YAG6124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU2512FKM130R005L
Description
RES 0.005 OHM 1% 4W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU2512FKM130R005L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.037" (0.94mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEWF2512D5L00Q9C&B/RESI1.9184506-PEWF2512D5L00Q9CT-NDkr.3.68000Similar
PEWF2512F5L00Q9C&B/RESI7.0664506-PEWF2512F5L00Q9CT-NDkr.3.42000Similar
In-Stock: 830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.03000kr.11.03
10kr.7.26600kr.72.66
25kr.6.24880kr.156.22
50kr.5.61100kr.280.55
100kr.5.06950kr.506.95
250kr.4.47552kr.1,118.88
500kr.4.10400kr.2,052.00
1.000kr.3.78828kr.3,788.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.29224kr.13,168.96
8.000kr.3.09877kr.24,790.16
12.000kr.3.04196kr.36,503.52
Manufacturers Standard Package
Unit Price without VAT:kr.11.03000
Unit Price with VAT:kr.13.78750