5 mOhms ±0.5% 2.5W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWF2512D5L00Q9

DigiKey Part Number
4506-PEWF2512D5L00Q9TR-ND - Tape & Reel (TR)
4506-PEWF2512D5L00Q9CT-ND - Cut Tape (CT)
4506-PEWF2512D5L00Q9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWF2512D5L00Q9
Description
0.005 OHMS 0.5% 2.5W 50PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 mOhms ±0.5% 2.5W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.918
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.13000kr.21.30
25kr.1.79040kr.44.76
50kr.1.59380kr.79.69
100kr.1.43790kr.143.79
250kr.1.27992kr.319.98
500kr.1.18876kr.594.38
1.000kr.1.11616kr.1,116.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.01252kr.4,050.08
8.000kr.0.97596kr.7,807.68
12.000kr.0.95813kr.11,497.56
20.000kr.0.93880kr.18,776.00
28.000kr.0.92772kr.25,976.16
40.000kr.0.91724kr.36,689.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000