0.3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU2512FKGP60U3L

DigiKey Part Number
YAG5783TR-ND - Tape & Reel (TR)
YAG5783CT-ND - Cut Tape (CT)
YAG5783DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU2512FKGP60U3L
Description
RES 300 UOHM 1% 6W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU2512FKGP60U3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSL2NTEBL300FKOA Speer Electronics, Inc.11.7602019-PSL2NTEBL300FCT-NDkr.18.89000Similar
WSLF2512L3000FEBVishay Dale575541-WSLF2512L3000FEBCT-NDkr.7.54000Similar
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.5.80100kr.58.01
25kr.4.97560kr.124.39
50kr.4.45820kr.222.91
100kr.4.01960kr.401.96
250kr.3.53772kr.884.43
500kr.3.23632kr.1,618.16
1.000kr.2.98012kr.2,980.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.57764kr.10,310.56
8.000kr.2.42063kr.19,365.04
12.000kr.2.34002kr.28,080.24
20.000kr.2.32622kr.46,524.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250