
WSLF2512L3000FEB | |
|---|---|
DigiKey Part Number | 541-WSLF2512L3000FEBTR-ND - Tape & Reel (TR) 541-WSLF2512L3000FEBCT-ND - Cut Tape (CT) 541-WSLF2512L3000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF2512L3000FEB |
Description | RES SMD 300 UOHM 1% 6W 2512 |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLF2512L3000FEB Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.119" W (6.35mm x 3.02mm) |
Tolerance | Height - Seated (Max) 0.077" (1.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PU2512FKGP60U3L | YAGEO | 3.900 | YAG5783CT-ND | kr.8.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.92000 | kr.49.20 |
| 25 | kr.4.21480 | kr.105.37 |
| 50 | kr.3.77100 | kr.188.55 |
| 100 | kr.3.39440 | kr.339.44 |
| 250 | kr.2.98080 | kr.745.20 |
| 500 | kr.2.72214 | kr.1,361.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.77851 | kr.2,778.51 |
| 2.000 | kr.2.57328 | kr.5,146.56 |
| 3.000 | kr.2.46785 | kr.7,403.55 |
| 5.000 | kr.2.34861 | kr.11,743.05 |
| 7.000 | kr.2.27755 | kr.15,942.85 |
| 10.000 | kr.2.20814 | kr.22,081.40 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

