


PU2512FKGP60U3L | |
|---|---|
DigiKey Part Number | YAG5783TR-ND - Tape & Reel (TR) YAG5783CT-ND - Cut Tape (CT) YAG5783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2512FKGP60U3L |
Description | RES 300 UOHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU2512FKGP60U3L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSL2NTEBL300F | KOA Speer Electronics, Inc. | 11.760 | 2019-PSL2NTEBL300FCT-ND | kr.2.53000 | Similar |
| WSLF2512L3000FEB | Vishay Dale | 575 | 541-WSLF2512L3000FEBCT-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.80100 | kr.58.01 |
| 25 | kr.4.97560 | kr.124.39 |
| 50 | kr.4.45820 | kr.222.91 |
| 100 | kr.4.01960 | kr.401.96 |
| 250 | kr.3.53772 | kr.884.43 |
| 500 | kr.3.23632 | kr.1,618.16 |
| 1.000 | kr.2.98012 | kr.2,980.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.57764 | kr.10,310.56 |
| 8.000 | kr.2.42063 | kr.19,365.04 |
| 12.000 | kr.2.34002 | kr.28,080.24 |
| 20.000 | kr.2.32622 | kr.46,524.40 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

