PR2512FKF070R004L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.52000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.80807
Datasheet

Upgrade


YAGEO
In Stock: 300
Unit Price: kr.6.78000
Datasheet

Upgrade


YAGEO
In Stock: 5.111
Unit Price: kr.4.67000
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR2512FKF070R004L

DigiKey Part Number
311-0.004AGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR2512FKF070R004L
Description
RES 0.004 OHM 1% 1W 2512
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PR2512FKF070R004L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.041" (1.03mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable