4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF7W0R004E

DigiKey Part Number
YAG2144TR-ND - Tape & Reel (TR)
YAG2144CT-ND - Cut Tape (CT)
YAG2144DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF7W0R004E
Description
RES 0.004 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512FKF7W0R004E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA2512FKF070R004EYAGEO1.822YAG2139CT-NDkr.3.49000Parametric Equivalent
PA2512FKF7T0R004EYAGEO4.00013-PA2512FKF7T0R004ECT-NDkr.6.15000Parametric Equivalent
CRF2512-FZ-R004ELFBourns Inc.4.839CRF2512-FZ-R004ELFCT-NDkr.4.95000Parametric Equivalent
MSMA2512R0040FENEaton - Electronics Division6.784283-MSMA2512R0040FENCT-NDkr.3.17000Parametric Equivalent
In-Stock: 3.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.98600kr.29.86
25kr.2.54600kr.63.65
50kr.2.26840kr.113.42
100kr.2.03200kr.203.20
250kr.1.77292kr.443.23
500kr.1.61048kr.805.24
1.000kr.1.47259kr.1,472.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.25573kr.5,022.92
8.000kr.1.17113kr.9,369.04
12.000kr.1.12769kr.13,532.28
20.000kr.1.07855kr.21,571.00
28.000kr.1.05168kr.29,447.04
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750