Upgrade
Upgrade
Upgrade
Upgrade

PR2512FKF070R004L | |
|---|---|
DigiKey Part Number | 311-0.004AGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PR2512FKF070R004L |
Description | RES 0.004 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PR2512FKF070R004L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.041" (1.03mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512FKF070R004E | YAGEO | 3.658 | YAG2139CT-ND | kr.3.49000 | Upgrade |
| PA2512FKF070R004L | YAGEO | 0 | PA2512FKF070R004L-ND | kr.0.80049 | Upgrade |
| PA2512FKF7T0R004E | YAGEO | 4.000 | 13-PA2512FKF7T0R004ECT-ND | kr.6.15000 | Upgrade |
| PA2512FKF7W0R004E | YAGEO | 3.455 | YAG2144CT-ND | kr.4.63000 | Upgrade |



