
PNP3WVJR-73-39R | |
|---|---|
DigiKey Part Number | PNP3WVJR-73-39R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP3WVJR-73-39R |
Description | RES 39 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP3WVJR-73-39R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.512" L (5.50mm x 13.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNP300JR-73-39R | YAGEO | 396 | 39AECT-ND | kr.1.84000 | Similar |
| 23J39RE | Ohmite | 289 | 23J39RE-ND | kr.19.72000 | Upgrade |
| CB3JB39R0 | Stackpole Electronics Inc | 0 | CB3JB39R0-ND | kr.0.86839 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60462 | kr.3,023.10 |
| Unit Price without VAT: | kr.0.60462 |
|---|---|
| Unit Price with VAT: | kr.0.75578 |




