CB3JB39R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 396
Unit Price: kr.1.84000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.60462
Datasheet
39 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3JB39R0

DigiKey Part Number
CB3JB39R0-ND
Manufacturer
Manufacturer Product Number
CB3JB39R0
Description
RES 39 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CB3JB39R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.315" Square x 0.866" L (8.00mm x 22.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNP300JR-73-39RYAGEO39639AECT-NDkr.1.84000Similar
PNP3WVJR-73-39RYAGEO0PNP3WVJR-73-39R-NDkr.0.60462Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.86839kr.868.39
Manufacturers Standard Package
Unit Price without VAT:kr.0.86839
Unit Price with VAT:kr.1.08549