Similar
Similar

PNP1WVJR-52-100R | |
|---|---|
DigiKey Part Number | 13-PNP1WVJR-52-100RTR-ND - Tape & Reel (TR) 13-PNP1WVJR-52-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP1WVJR-52-100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP1WVJR-52-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.394" L (4.30mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.58100 | kr.15.81 |
| 25 | kr.1.33880 | kr.33.47 |
| 50 | kr.1.18660 | kr.59.33 |
| 100 | kr.1.05730 | kr.105.73 |
| 250 | kr.0.91496 | kr.228.74 |
| 500 | kr.0.82560 | kr.412.80 |
| 1.000 | kr.0.74982 | kr.749.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.66670 | kr.1,666.75 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |


