
KNP100JR-52-100R | |
|---|---|
DigiKey Part Number | 13-KNP100JR-52-100RTR-ND - Tape & Reel (TR) 13-KNP100JR-52-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-52-100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-52-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.84500 | kr.8.45 |
| 25 | kr.0.71160 | kr.17.79 |
| 50 | kr.0.62720 | kr.31.36 |
| 100 | kr.0.55550 | kr.55.55 |
| 250 | kr.0.47720 | kr.119.30 |
| 500 | kr.0.42790 | kr.213.95 |
| 1.000 | kr.0.38611 | kr.386.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35056 | kr.701.12 |
| 4.000 | kr.0.32035 | kr.1,281.40 |
| 6.000 | kr.0.30483 | kr.1,828.98 |
| 10.000 | kr.0.28727 | kr.2,872.70 |
| 14.000 | kr.0.27680 | kr.3,875.20 |
| 20.000 | kr.0.26657 | kr.5,331.40 |
| 24.000 | kr.0.26166 | kr.6,279.84 |
| 48.000 | kr.0.24482 | kr.11,751.36 |
| 50.000 | kr.0.24391 | kr.12,195.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

