Upgrade
Upgrade
Upgrade
Upgrade

PF2512FKF070R008L | |
|---|---|
DigiKey Part Number | 311-0.008AGTR-ND - Tape & Reel (TR) 311-0.008AGCT-ND - Cut Tape (CT) 311-0.008AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF2512FKF070R008L |
Description | RES 0.008 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF2512FKF070R008L Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512DKF070R008L | YAGEO | 0 | PE2512DKF070R008L-ND | kr.0.75695 | Upgrade |
| PE2512DKF7W0R008L | YAGEO | 0 | PE2512DKF7W0R008L-ND | kr.1.90374 | Upgrade |
| PE2512FKF070R008L | YAGEO | 0 | PE2512FKF070R008L-ND | kr.0.84615 | Upgrade |
| PE2512FKF7W0R008L | YAGEO | 0 | PE2512FKF7W0R008L-ND | kr.0.99522 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.20300 | kr.42.03 |
| 25 | kr.3.59360 | kr.89.84 |
| 50 | kr.3.21060 | kr.160.53 |
| 100 | kr.2.88530 | kr.288.53 |
| 250 | kr.2.52864 | kr.632.16 |
| 500 | kr.2.30536 | kr.1,152.68 |
| 1.000 | kr.2.11559 | kr.2,115.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.81738 | kr.7,269.52 |
| 8.000 | kr.1.70104 | kr.13,608.32 |
| 12.000 | kr.1.64128 | kr.19,695.36 |
| 20.000 | kr.1.58329 | kr.31,665.80 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |


