Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

PE2512FKF7W0R008L | |
|---|---|
DigiKey Part Number | PE2512FKF7W0R008L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R008L |
Description | RES 0.008 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF7W0R008L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512DKE7W0R008L | YAGEO | 0 | PE2512DKE7W0R008L-ND | kr.0.75695 | Parametric Equivalent |
| PE2512DKF7W0R008L | YAGEO | 0 | PE2512DKF7W0R008L-ND | kr.1.90374 | Parametric Equivalent |
| PE2512DKM7W0R008L | YAGEO | 0 | PE2512DKM7W0R008L-ND | kr.0.75695 | Parametric Equivalent |
| PE2512FKM7W0R008L | YAGEO | 0 | PE2512FKM7W0R008L-ND | kr.0.99522 | Parametric Equivalent |
| CSRF2512FT8L00 | Stackpole Electronics Inc | 0 | CSRF2512FT8L00-ND | kr.2.05521 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99522 | kr.3,980.88 |
| Unit Price without VAT: | kr.0.99522 |
|---|---|
| Unit Price with VAT: | kr.1.24403 |



