Upgrade
Upgrade
Upgrade
Upgrade
Direct
Similar

PF1206FRF070R01L | |
|---|---|
DigiKey Part Number | 311-0.01AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF1206FRF070R01L |
Description | RES 0.01 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF1206FRF070R01L Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1206DRF070R01L | YAGEO | 0 | PE1206DRF070R01L-ND | kr.0.83410 | Upgrade |
| PE1206DRF7W0R01L | YAGEO | 0 | PE1206DRF7W0R01L-ND | kr.1.25107 | Upgrade |
| PE1206FRF070R01L | YAGEO | 7.550 | YAG6008CT-ND | kr.2.82000 | Upgrade |
| PE1206FRF7W0R01L | YAGEO | 3.692 | YAG6013CT-ND | kr.3.65000 | Upgrade |
| CSR1206FK10L0 | Stackpole Electronics Inc | 22.472 | CSR1206FK10L0CT-ND | kr.3.21000 | Direct |




