PE1206FRF070R01L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.23741
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.257
Unit Price: kr.2.79000
Datasheet
10 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRF070R01L

DigiKey Part Number
YAG6008TR-ND - Tape & Reel (TR)
YAG6008CT-ND - Cut Tape (CT)
YAG6008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRF070R01L
Description
RES 0.01 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRF070R01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE1206DRF7W0R01LYAGEO0PE1206DRF7W0R01L-NDkr.1.23741Upgrade
PE1206FRF7W0R01LYAGEO0YAG6013CT-NDkr.3.61000Upgrade
PE1206FRM070R01LYAGEO3.25713-PE1206FRM070R01LCT-NDkr.2.79000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.80700kr.18.07
25kr.1.52920kr.38.23
50kr.1.35680kr.67.84
100kr.1.20970kr.120.97
250kr.1.04864kr.262.16
500kr.0.94770kr.473.85
1.000kr.0.86186kr.861.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72699kr.2,907.96
8.000kr.0.67435kr.5,394.80
12.000kr.0.64731kr.7,767.72
20.000kr.0.61673kr.12,334.60
28.000kr.0.59851kr.16,758.28
40.000kr.0.58070kr.23,228.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750