
PF0805FRM7P0R02L | |
|---|---|
DigiKey Part Number | 311-0.02NTTR-ND - Tape & Reel (TR) 311-0.02NTCT-ND - Cut Tape (CT) 311-0.02NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0805FRM7P0R02L |
Description | RES 0.02 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF0805FRM7P0R02L Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0805FRM070R02L | YAGEO | 6.309 | 13-PE0805FRM070R02LCT-ND | kr.2.79000 | Upgrade |
| PE0805FRM470R02L | YAGEO | 0 | 13-PE0805FRM470R02LCT-ND | kr.6.28000 | Upgrade |
| PE0805FRM7W0R02L | YAGEO | 0 | 13-PE0805FRM7W0R02LCT-ND | kr.3.93000 | Upgrade |
| PA0805FRE070R02L | YAGEO | 5.000 | 13-PA0805FRE070R02LCT-ND | kr.4.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.4.00700 | kr.40.07 |
| 25 | kr.3.42360 | kr.85.59 |
| 50 | kr.3.05840 | kr.152.92 |
| 100 | kr.2.74710 | kr.274.71 |
| 250 | kr.2.40616 | kr.601.54 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

