
PE0805FRM470R02L | |
|---|---|
DigiKey Part Number | 13-PE0805FRM470R02LTR-ND - Tape & Reel (TR) 13-PE0805FRM470R02LCT-ND - Cut Tape (CT) 13-PE0805FRM470R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM470R02L |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRM470R02L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.10800 | kr.41.08 |
| 25 | kr.3.51000 | kr.87.75 |
| 50 | kr.3.13580 | kr.156.79 |
| 100 | kr.2.81750 | kr.281.75 |
| 250 | kr.2.46828 | kr.617.07 |
| 500 | kr.2.24982 | kr.1,124.91 |
| 1.000 | kr.2.06411 | kr.2,064.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.73355 | kr.8,667.75 |
| 10.000 | kr.1.62551 | kr.16,255.10 |
| 15.000 | kr.1.57003 | kr.23,550.45 |
| 25.000 | kr.1.53994 | kr.38,498.50 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

