10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3264-C-R010-F-T1

DigiKey Part Number
KRL32C.010TR-ND - Tape & Reel (TR)
KRL32C.010CT-ND - Cut Tape (CT)
KRL32C.010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3264-C-R010-F-T1
Description
RES 0.01 OHM 1% 1W 6432
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL3264-C-R010-F-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Package / Case
2512 (6332 Metric)
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.19000kr.5.19
10kr.3.36500kr.33.65
25kr.2.86920kr.71.73
50kr.2.55760kr.127.88
100kr.2.29290kr.229.29
250kr.2.00276kr.500.69
500kr.1.82096kr.910.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.66654kr.1,666.54
2.000kr.1.53529kr.3,070.58
3.000kr.1.46789kr.4,403.67
5.000kr.1.39162kr.6,958.10
7.000kr.1.34618kr.9,423.26
10.000kr.1.30179kr.13,017.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.19000
Unit Price with VAT:kr.6.48750