Parametric Equivalent
Parametric Equivalent

PE2010FKF070R01L | |
|---|---|
DigiKey Part Number | 13-PE2010FKF070R01LTR-ND - Tape & Reel (TR) 13-PE2010FKF070R01LCT-ND - Cut Tape (CT) 13-PE2010FKF070R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKF070R01L |
Description | RES 0.01 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKF070R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.58000 | kr.25.80 |
| 25 | kr.2.19360 | kr.54.84 |
| 50 | kr.1.95140 | kr.97.57 |
| 100 | kr.1.74540 | kr.174.54 |
| 250 | kr.1.51956 | kr.379.89 |
| 500 | kr.1.37844 | kr.689.22 |
| 1.000 | kr.1.25836 | kr.1,258.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.06962 | kr.4,278.48 |
| 8.000 | kr.0.99599 | kr.7,967.92 |
| 12.000 | kr.0.95818 | kr.11,498.16 |
| 20.000 | kr.0.91540 | kr.18,308.00 |
| 28.000 | kr.0.88991 | kr.24,917.48 |
| 40.000 | kr.0.88000 | kr.35,200.00 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |


