
PE2010FKE7W0R02L | |
|---|---|
DigiKey Part Number | 13-PE2010FKE7W0R02LTR-ND - Tape & Reel (TR) 13-PE2010FKE7W0R02LCT-ND - Cut Tape (CT) 13-PE2010FKE7W0R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKE7W0R02L |
Description | RES 0.02 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKE7W0R02L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSNL2010FT20L0 | Stackpole Electronics Inc | 0 | 738-CSNL2010FT20L0CT-ND | kr.4.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.70100 | kr.27.01 |
| 25 | kr.2.30000 | kr.57.50 |
| 50 | kr.2.04660 | kr.102.33 |
| 100 | kr.1.83230 | kr.183.23 |
| 250 | kr.1.59616 | kr.399.04 |
| 500 | kr.1.44856 | kr.724.28 |
| 1.000 | kr.1.32303 | kr.1,323.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.12578 | kr.4,503.12 |
| 8.000 | kr.1.04880 | kr.8,390.40 |
| 12.000 | kr.1.00927 | kr.12,111.24 |
| 20.000 | kr.0.96456 | kr.19,291.20 |
| 28.000 | kr.0.93792 | kr.26,261.76 |
| 40.000 | kr.0.93151 | kr.37,260.40 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

