4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA2512R0040FEN

DigiKey Part Number
283-MSMA2512R0040FENTR-ND - Tape & Reel (TR)
283-MSMA2512R0040FENCT-ND - Cut Tape (CT)
283-MSMA2512R0040FENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA2512R0040FEN
Description
RES 0.004 OHM 1% 2W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRF2512-FZ-R004ELFBourns Inc.5.149CRF2512-FZ-R004ELFCT-NDkr.4.95000Parametric Equivalent
In-Stock: 7.094
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.02900kr.20.29
25kr.1.72200kr.43.05
50kr.1.52920kr.76.46
100kr.1.36500kr.136.50
250kr.1.18480kr.296.20
500kr.1.07210kr.536.05
1.000kr.0.97630kr.976.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86685kr.3,467.40
8.000kr.0.80511kr.6,440.88
12.000kr.0.77340kr.9,280.80
20.000kr.0.73752kr.14,750.40
28.000kr.0.71615kr.20,052.20
40.000kr.0.69527kr.27,810.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250