
PA2512FKF070R002E | |
|---|---|
DigiKey Part Number | YAG2137TR-ND - Tape & Reel (TR) YAG2137CT-ND - Cut Tape (CT) YAG2137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF070R002E |
Description | RES 0.002 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF070R002E Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.24400 | kr.22.44 |
| 25 | kr.1.90960 | kr.47.74 |
| 50 | kr.1.69660 | kr.84.83 |
| 100 | kr.1.51590 | kr.151.59 |
| 250 | kr.1.31772 | kr.329.43 |
| 500 | kr.1.19344 | kr.596.72 |
| 1.000 | kr.1.08794 | kr.1,087.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92206 | kr.3,688.24 |
| 8.000 | kr.0.85732 | kr.6,858.56 |
| 12.000 | kr.0.82407 | kr.9,888.84 |
| 20.000 | kr.0.78646 | kr.15,729.20 |
| 28.000 | kr.0.76405 | kr.21,393.40 |
| 40.000 | kr.0.74590 | kr.29,836.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

