PA2512FKF070R05E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85448
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.19304
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.63160
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.19304
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.553
Unit Price: kr.4.74000
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF070R05E

DigiKey Part Number
13-PA2512FKF070R05E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2512FKF070R05E
Description
RES 0.05 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.89384kr.3,575.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.89384
Unit Price with VAT:kr.1.11730