Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PA2512DKM7T0R05E | |
|---|---|
DigiKey Part Number  | 13-PA2512DKM7T0R05E-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PA2512DKM7T0R05E  | 
Description  | RES 0.05 OHM 0.5% 3W 2512  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 50 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 170°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.250" L x 0.125" W (6.35mm x 3.18mm)  | |
Height - Seated (Max)  | 0.035" (0.88mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.2.63160 | kr.10,526.40 | 
| Unit Price without VAT: | kr.2.63160 | 
|---|---|
| Unit Price with VAT: | kr.3.28950 | 


