PA1206FRE470R002Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 7.638
Unit Price: kr.2.60000
Datasheet
2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRE470R002Z

DigiKey Part Number
13-PA1206FRE470R002ZTR-ND - Tape & Reel (TR)
13-PA1206FRE470R002ZCT-ND - Cut Tape (CT)
13-PA1206FRE470R002ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRE470R002Z
Description
RES 0.002 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.11300kr.31.13
25kr.2.65520kr.66.38
50kr.2.36600kr.118.30
100kr.2.12070kr.212.07
250kr.1.85104kr.462.76
500kr.1.68226kr.841.13
1.000kr.1.53884kr.1,538.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.31343kr.5,253.72
8.000kr.1.22548kr.9,803.84
12.000kr.1.18031kr.14,163.72
20.000kr.1.12923kr.22,584.60
28.000kr.1.10542kr.30,951.76
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500