P6SMB82A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.47757
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.000
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59008
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.48800
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 31.710
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 10.024
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5.994
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4.800.000
Unit Price: kr.0.82432
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.77066
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.02984

Parametric Equivalent


Panjit International Inc.
In Stock: 770
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.427
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.67400
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB82A-AT/TR7

DigiKey Part Number
13-P6SMB82A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB82A-AT/TR7
Description
TVS DIODE 70.1VWM 113V DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.62028kr.310.14
1.000kr.0.55821kr.558.21
1.500kr.0.52608kr.789.12
2.500kr.0.48960kr.1,224.00
3.500kr.0.46779kr.1,637.26
5.000kr.0.44645kr.2,232.25
12.500kr.0.39917kr.4,989.62
25.000kr.0.36963kr.9,240.75
50.000kr.0.34461kr.17,230.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.62028
Unit Price with VAT:kr.0.77535