113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB82A-AU_R1_000A1

DigiKey Part Number
3757-P6SMB82A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P6SMB82A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P6SMB82A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB82A-AU_R1_000A1
Description
TVS DIODE 70.1VWM 113V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
77.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
113V
Base Product Number
Current - Peak Pulse (10/1000µs)
5.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 770
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.66356kr.530.85
1.600kr.0.59239kr.947.82
2.400kr.0.55605kr.1,334.52
4.000kr.0.51516kr.2,060.64
5.600kr.0.49092kr.2,749.15
8.000kr.0.46735kr.3,738.80
20.000kr.0.41558kr.8,311.60
40.000kr.0.38359kr.15,343.60
80.000kr.0.35668kr.28,534.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.53400kr.15.34
100kr.0.96620kr.96.62
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.90800kr.19.08
100kr.1.29340kr.129.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750