Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6SMB8.2A/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB8.2A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB8.2A/TR7 |
Description | TVS DIODE 7.02VWM 12.1V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 50.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.59008 | kr.295.04 |
| 1.000 | kr.0.53062 | kr.530.62 |
| 1.500 | kr.0.49993 | kr.749.89 |
| 2.500 | kr.0.46500 | kr.1,162.50 |
| 3.500 | kr.0.44412 | kr.1,554.42 |
| 5.000 | kr.0.42371 | kr.2,118.55 |
| 12.500 | kr.0.37842 | kr.4,730.25 |
| 25.000 | kr.0.35013 | kr.8,753.25 |
| 50.000 | kr.0.32616 | kr.16,308.00 |
| Unit Price without VAT: | kr.0.59008 |
|---|---|
| Unit Price with VAT: | kr.0.73760 |









