PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

P6SMB8.2A

DigiKey Part Number
P6SMB8.2ABBTR-ND - Tape & Reel (TR)
P6SMB8.2ABBCT-ND - Cut Tape (CT)
P6SMB8.2ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB8.2A
Description
TVS DIODE 7.02VWM 12.1V DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12.1V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB8.2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
50.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56.723
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61668kr.1,850.04
6.000kr.0.56056kr.3,363.36
9.000kr.0.53195kr.4,787.55
15.000kr.0.49988kr.7,498.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.32000kr.2.32
10kr.1.60600kr.16.06
100kr.1.08360kr.108.36
500kr.0.84496kr.422.48
1.000kr.0.63855kr.638.55
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.59400kr.15.94
100kr.1.07520kr.107.52
500kr.0.83840kr.419.20
1.000kr.0.63360kr.633.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500