
P6SMB20A-AT/TR7 | |
---|---|
DigiKey Part Number | 13-P6SMB20A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB20A-AT/TR7 |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.0.62028 | kr.310.14 |
1.000 | kr.0.55821 | kr.558.21 |
1.500 | kr.0.52608 | kr.789.12 |
2.500 | kr.0.48960 | kr.1,224.00 |
3.500 | kr.0.46779 | kr.1,637.26 |
5.000 | kr.0.44645 | kr.2,232.25 |
12.500 | kr.0.39917 | kr.4,989.62 |
25.000 | kr.0.36963 | kr.9,240.75 |
50.000 | kr.0.34461 | kr.17,230.50 |
Unit Price without VAT: | kr.0.62028 |
---|---|
Unit Price with VAT: | kr.0.77535 |