27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB20A

DigiKey Part Number
P6SMB20ALFTR-ND - Tape & Reel (TR)
P6SMB20ALFCT-ND - Cut Tape (CT)
P6SMB20ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB20A
Description
TVS DIODE 17.1VWM 27.7V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB20A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
27.7V
Mfr
Current - Peak Pulse (10/1000µs)
22A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
19V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ17ATaiwan Semiconductor Corporation25.561SMBJ17AFSCT-NDkr.3.99000Similar
SMBJ18ATaiwan Semiconductor Corporation14.804SMBJ18AFSCT-NDkr.3.99000Similar
In-Stock: 802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13700kr.21.37
100kr.1.35680kr.135.68
500kr.1.01846kr.509.23
1.000kr.0.90922kr.909.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.64182kr.1,925.46
6.000kr.0.58342kr.3,500.52
9.000kr.0.55364kr.4,982.76
15.000kr.0.52017kr.7,802.55
21.000kr.0.50035kr.10,507.35
30.000kr.0.49135kr.14,740.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250