P6KE47A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.60391
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.000
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.64291
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.88960
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.06244
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.45847
Datasheet
DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE47A-AT/B

DigiKey Part Number
13-P6KE47A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE47A-AT/B
Description
TVS DIODE 40.2VWM 64.8V DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
64.8V Clamp 9.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.66090kr.1,321.80
4.000kr.0.60391kr.2,415.64
6.000kr.0.57460kr.3,447.60
10.000kr.0.54146kr.5,414.60
14.000kr.0.52173kr.7,304.22
20.000kr.0.50248kr.10,049.60
50.000kr.0.47552kr.23,776.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.66090
Unit Price with VAT:kr.0.82613