P6KE47A-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.06244
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.59067
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.60226
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.48527
Datasheet

Similar


Littelfuse Inc.
In Stock: 294
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.64291
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.68006
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.284
Unit Price: kr.3.26000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66090
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.000
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.45847
Datasheet
P6KE62CA-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE47A-G

DigiKey Part Number
P6KE47A-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE47A-G
Description
TVS DIODE 40.2VWM 64.8VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.8V Clamp 9.26A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE47A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.65V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
9.26A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.88960kr.2,668.80
6.000kr.0.84480kr.5,068.80
9.000kr.0.80000kr.7,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.88960
Unit Price with VAT:kr.1.11200