Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE220A-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE220A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE220A-AT/B |
Description | TVS DIODE 185VWM 328VC DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.66090 | kr.1,321.80 |
| 4.000 | kr.0.60391 | kr.2,415.64 |
| 6.000 | kr.0.57460 | kr.3,447.60 |
| 10.000 | kr.0.54146 | kr.5,414.60 |
| 14.000 | kr.0.52173 | kr.7,304.22 |
| 20.000 | kr.0.50248 | kr.10,049.60 |
| 50.000 | kr.0.47552 | kr.23,776.00 |
| Unit Price without VAT: | kr.0.66090 |
|---|---|
| Unit Price with VAT: | kr.0.82613 |







