P6KE220A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.27492
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.46651
Datasheet

Similar


Littelfuse Inc.
In Stock: 643
Unit Price: kr.4.63000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.740
Unit Price: kr.8.12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.000
Unit Price: kr.5.71000
Datasheet
328V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE220A-E3/73

DigiKey Part Number
P6KE220A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE220A-E3/73
Description
TVS DIODE 185VWM 328VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
328V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
185V
Supplier Device Package
Voltage - Breakdown (Min)
209V
Base Product Number
Voltage - Clamping (Max) @ Ipp
328V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE220AHE3/73Vishay General Semiconductor - Diodes Division0P6KE220AHE3/73-NDkr.2.27492Direct
P6KE220A-BLittelfuse Inc.0P6KE220A-BLF-NDkr.1.46651Direct
P4KE220ALittelfuse Inc.643P4KE220ACT-NDkr.4.63000Similar
P6KE220ATaiwan Semiconductor Corporation2.740P6KE220AFSCT-NDkr.8.12000Similar
P6KE220ALittelfuse Inc.4.000P6KE220ALFCT-NDkr.5.71000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.2.20657kr.8,826.28
Unit Price without VAT:kr.2.20657
Unit Price with VAT:kr.2.75821