Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4SMA200A-AT/TR13 | |
|---|---|
DigiKey Part Number  | 13-P4SMA200A-AT/TR13TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | P4SMA200A-AT/TR13  | 
Description  | TVS DIODE 171VWM 274VC DO214AC  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 274V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 171V  | |
Voltage - Breakdown (Min)  | 190V  | |
Voltage - Clamping (Max) @ Ipp  | 274V  | |
Current - Peak Pulse (10/1000µs)  | 1.5A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.46284 | kr.2,314.20 | 
| 10.000 | kr.0.42502 | kr.4,250.20 | 
| 15.000 | kr.0.40562 | kr.6,084.30 | 
| 25.000 | kr.0.38369 | kr.9,592.25 | 
| 35.000 | kr.0.37064 | kr.12,972.40 | 
| 50.000 | kr.0.35793 | kr.17,896.50 | 
| 125.000 | kr.0.35704 | kr.44,630.00 | 
| Unit Price without VAT: | kr.0.46284 | 
|---|---|
| Unit Price with VAT: | kr.0.57855 | 









