274V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA200A/TR13

DigiKey Part Number
13-P4SMA200A/TR13TR-ND - Tape & Reel (TR)
13-P4SMA200A/TR13CT-ND - Cut Tape (CT)
13-P4SMA200A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA200A/TR13
Description
TVS DIODE 171VWM 274VC DO214AC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
274V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
274V
Mfr
Current - Peak Pulse (10/1000µs)
1.5A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
171V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
190V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.41000kr.14.10
100kr.0.88270kr.88.27
500kr.0.65344kr.326.72
1.000kr.0.57921kr.579.21
2.000kr.0.51655kr.1,033.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40501kr.2,025.05
10.000kr.0.36638kr.3,663.80
15.000kr.0.34668kr.5,200.20
25.000kr.0.32454kr.8,113.50
35.000kr.0.31142kr.10,899.70
50.000kr.0.29867kr.14,933.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750