Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4SMA100A/TR13 | |
|---|---|
DigiKey Part Number  | 13-P4SMA100A/TR13TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | P4SMA100A/TR13  | 
Description  | TVS DIODE 85.5VWM 137V DO214AC  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 137V Clamp 3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 85.5V  | |
Voltage - Breakdown (Min)  | 95V  | |
Voltage - Clamping (Max) @ Ipp  | 137V  | |
Current - Peak Pulse (10/1000µs)  | 3A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.37210 | kr.1,860.50 | 
| 10.000 | kr.0.34056 | kr.3,405.60 | 
| 15.000 | kr.0.32435 | kr.4,865.25 | 
| 25.000 | kr.0.30603 | kr.7,650.75 | 
| 35.000 | kr.0.29512 | kr.10,329.20 | 
| 50.000 | kr.0.28449 | kr.14,224.50 | 
| 125.000 | kr.0.27408 | kr.34,260.00 | 
| Unit Price without VAT: | kr.0.37210 | 
|---|---|
| Unit Price with VAT: | kr.0.46513 | 








