P4SMA100A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.42723
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 9.958
Unit Price: kr.2.75000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9.967
Unit Price: kr.3.01000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.53031
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 5.000.000
Unit Price: kr.0.88832
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.51223
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46284
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.57798
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.59947
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37210
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46797
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.51223
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.59903
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA100A_R1_00001

DigiKey Part Number
3757-P4SMA100A_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA100A_R1_00001
Description
TVS DIODE 85.5VWM 137V DO214AC
Customer Reference
Detailed Description
137V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.200kr.0.53022kr.13,361.54
50.400kr.0.49280kr.24,837.12
75.600kr.0.47520kr.35,925.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.53022
Unit Price with VAT:kr.0.66278