
P4KE56A/B | |
---|---|
DigiKey Part Number | 13-P4KE56A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE56A/B |
Description | TVS DIODE 47.8VWM 77VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.35371 | kr.1,061.13 |
6.000 | kr.0.32164 | kr.1,929.84 |
9.000 | kr.0.30513 | kr.2,746.17 |
15.000 | kr.0.28644 | kr.4,296.60 |
21.000 | kr.0.27531 | kr.5,781.51 |
30.000 | kr.0.26444 | kr.7,933.20 |
75.000 | kr.0.24041 | kr.18,030.75 |
150.000 | kr.0.23640 | kr.35,460.00 |
Unit Price without VAT: | kr.0.35371 |
---|---|
Unit Price with VAT: | kr.0.44214 |