P4KE56A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.38296
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35371
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.77530
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.32320
Datasheet
P4KE6.8A/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE56A-AT/B

DigiKey Part Number
13-P4KE56A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE56A-AT/B
Description
TVS DIODE 47.8VWM 77VC DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
77V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.41033kr.1,230.99
6.000kr.0.37395kr.2,243.70
9.000kr.0.35524kr.3,197.16
15.000kr.0.33406kr.5,010.90
21.000kr.0.32144kr.6,750.24
30.000kr.0.30913kr.9,273.90
75.000kr.0.28384kr.21,288.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.41033
Unit Price with VAT:kr.0.51291