Direct

P4KE540A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE540A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE540A/TR13 |
Description | TVS DIODE 459VWM 740VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 540mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 740V |
Mfr | Current - Peak Pulse (10/1000µs) 540mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 459V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 513V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE540A/B | YAGEO | 0 | 13-P4KE540A/BTB-ND | kr.0.51291 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.53158 | kr.2,657.90 |
| 10.000 | kr.0.48393 | kr.4,839.30 |
| 15.000 | kr.0.45965 | kr.6,894.75 |
| 25.000 | kr.0.43235 | kr.10,808.75 |
| 35.000 | kr.0.41619 | kr.14,566.65 |
| 50.000 | kr.0.40047 | kr.20,023.50 |
| 125.000 | kr.0.37374 | kr.46,717.50 |
| Unit Price without VAT: | kr.0.53158 |
|---|---|
| Unit Price with VAT: | kr.0.66448 |


