Direct

P4KE530A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE530A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE530A-AT/TR13 |
Description | TVS DIODE 450VWM 725VC DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 550mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 550mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 450V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 503.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 725V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE530A-AT/B | YAGEO | 0 | 13-P4KE530A-AT/BTB-ND | kr.0.54042 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.54042 | kr.10,808.40 |
| Unit Price without VAT: | kr.0.54042 |
|---|---|
| Unit Price with VAT: | kr.0.67553 |


