Direct
Parametric Equivalent

P4KE530A-AT/B | |
|---|---|
DigiKey Part Number | 13-P4KE530A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE530A-AT/B |
Description | TVS DIODE 450VWM 725VC DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 550mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 450V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 550mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59066 | kr.1,771.98 |
| 6.000 | kr.0.54128 | kr.3,247.68 |
| 9.000 | kr.0.51591 | kr.4,643.19 |
| 15.000 | kr.0.48724 | kr.7,308.60 |
| 21.000 | kr.0.47017 | kr.9,873.57 |
| 30.000 | kr.0.45354 | kr.13,606.20 |
| 75.000 | kr.0.44280 | kr.33,210.00 |
| Unit Price without VAT: | kr.0.59066 |
|---|---|
| Unit Price with VAT: | kr.0.73833 |


