Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4KE47A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE47A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE47A/TR13 |
Description | TVS DIODE 40.2VWM 64.8V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 6.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32959 | kr.1,647.95 |
| 10.000 | kr.0.30109 | kr.3,010.90 |
| 15.000 | kr.0.28644 | kr.4,296.60 |
| 25.000 | kr.0.26988 | kr.6,747.00 |
| 35.000 | kr.0.26002 | kr.9,100.70 |
| 50.000 | kr.0.25039 | kr.12,519.50 |
| 125.000 | kr.0.23640 | kr.29,550.00 |
| Unit Price without VAT: | kr.0.32959 |
|---|---|
| Unit Price with VAT: | kr.0.41199 |






