
P4KE47A | |
|---|---|
DigiKey Part Number | 18-P4KE47ATR-ND - Tape & Reel (TR) 18-P4KE47ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE47A |
Description | TVS DIODE 40.2VWM 64.8V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE47A Models |
Category | Current - Peak Pulse (10/1000µs) 6.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 40.2V | Supplier Device Package |
Voltage - Breakdown (Min) 44.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.71100 | kr.27.11 |
| 100 | kr.1.73710 | kr.173.71 |
| 500 | kr.1.31470 | kr.657.35 |
| 1.000 | kr.1.17841 | kr.1,178.41 |
| 2.000 | kr.1.06365 | kr.2,127.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.78275 | kr.3,913.75 |
| 10.000 | kr.0.71868 | kr.7,186.80 |
| 15.000 | kr.0.68603 | kr.10,290.45 |
| 25.000 | kr.0.68026 | kr.17,006.50 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

