P4KE350A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.65080
Datasheet
482V Clamp 850mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE350A-AT/TR13

DigiKey Part Number
13-P4KE350A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE350A-AT/TR13
Description
TVS DIODE 300VWM 482VC DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
482V Clamp 850mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
850mA
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
300V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
332V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
482V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE350A-AT/BYAGEO013-P4KE350A-AT/BTB-NDkr.0.65080Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.60547kr.3,027.35
10.000kr.0.55247kr.5,524.70
15.000kr.0.54041kr.8,106.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.60547
Unit Price with VAT:kr.0.75684