Direct

P4KE350A-AT/B | |
|---|---|
DigiKey Part Number | 13-P4KE350A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE350A-AT/B |
Description | TVS DIODE 300VWM 482VC DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 850mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 850mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 482V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE350A-AT/TR13 | YAGEO | 0 | 13-P4KE350A-AT/TR13TR-ND | kr.0.60547 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65080 | kr.1,952.40 |
| 6.000 | kr.0.59062 | kr.3,543.72 |
| 9.000 | kr.0.55995 | kr.5,039.55 |
| 15.000 | kr.0.54041 | kr.8,106.15 |
| Unit Price without VAT: | kr.0.65080 |
|---|---|
| Unit Price with VAT: | kr.0.81350 |


