Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| P4SMA47A-AT/TR7 | |
|---|---|
| DigiKey Part Number | 13-P4SMA47A-AT/TR7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | P4SMA47A-AT/TR7 | 
| Description | TVS DIODE 40.2VWM 64.8V DO214AC | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 64.8V Clamp 6.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 40.2V | |
| Voltage - Breakdown (Min) | 44.7V | |
| Voltage - Clamping (Max) @ Ipp | 64.8V | |
| Current - Peak Pulse (10/1000µs) | 6.3A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.57798 | kr.577.98 | 
| 2.000 | kr.0.52317 | kr.1,046.34 | 
| 3.000 | kr.0.49489 | kr.1,484.67 | 
| 5.000 | kr.0.46284 | kr.2,314.20 | 
| 7.000 | kr.0.44371 | kr.3,105.97 | 
| 10.000 | kr.0.42502 | kr.4,250.20 | 
| 25.000 | kr.0.38369 | kr.9,592.25 | 
| 50.000 | kr.0.35793 | kr.17,896.50 | 
| 100.000 | kr.0.35704 | kr.35,704.00 | 
| Unit Price without VAT: | kr.0.57798 | 
|---|---|
| Unit Price with VAT: | kr.0.72248 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark